10-03368 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 185,18780 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 208,53050 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 170,29000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 233,23000 Kč
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 88
Unit Price: 329,22000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 220
Unit Price: 268,60000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 351
Unit Price: 422,26000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 320,90940 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 441,13220 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 417,47200 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 583,45760 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 560,68570 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 111
Unit Price: 468,15000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 358,28990 Kč
10-03368
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03368

DigiKey Part Number
839-10-03368-ND
Manufacturer
Manufacturer Product Number
10-03368
Description
CBL ASSY 2.5MM PLG-CBL RND 20'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
20.0' (6.10m)
Cable Type
Round
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500315,71758 Kč157 858,79 Kč
Unit Price without VAT:315,71758 Kč
Unit Price with VAT:382,01827 Kč