Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Flat 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02562

DigiKey Part Number
839-10-02562-ND
Manufacturer
Manufacturer Product Number
10-02562
Description
CBL ASSY 2.1MM PLG-PLG FLAT 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Flat 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02562 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Plug, Right Angle to Plug, Right Angle
Length
3.00' (915.00mm)
Cable Type
Flat
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
1078,47000 Kč784,70 Kč
2573,55160 Kč1 838,79 Kč
5070,03680 Kč3 501,84 Kč
10066,68960 Kč6 668,96 Kč
35061,04717 Kč21 366,51 Kč
70058,13506 Kč40 694,54 Kč
1 05056,49662 Kč59 321,45 Kč
2 80052,72275 Kč147 623,70 Kč
Manufacturers Standard Package
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč