
10-03924 | |
|---|---|
DigiKey Part Number | 839-10-03924-ND |
Manufacturer | |
Manufacturer Product Number | 10-03924 |
Description | CBL ASSY 2.1MM PLG-PLG RND 3' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Round 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03924 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Plug, Right Angle | |
Length | 3.00' (915.00mm) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,51400 Kč | 815,14 Kč |
| 25 | 76,41600 Kč | 1 910,40 Kč |
| 50 | 72,76220 Kč | 3 638,11 Kč |
| 100 | 69,28710 Kč | 6 928,71 Kč |
| 400 | 62,83023 Kč | 25 132,09 Kč |
| 800 | 59,83275 Kč | 47 866,20 Kč |
| 1 200 | 58,14661 Kč | 69 775,93 Kč |
| 2 800 | 54,77613 Kč | 153 373,16 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |











