



10-01065 | |
|---|---|
DigiKey Part Number | 839-10-01065-ND |
Manufacturer | |
Manufacturer Product Number | 10-01065 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,62400 Kč | 796,24 Kč |
| 25 | 74,63520 Kč | 1 865,88 Kč |
| 50 | 71,06980 Kč | 3 553,49 Kč |
| 100 | 67,67660 Kč | 6 767,66 Kč |
| 250 | 63,43916 Kč | 15 859,79 Kč |
| 500 | 60,41208 Kč | 30 206,04 Kč |
| 1 000 | 57,53032 Kč | 57 530,32 Kč |
| 2 500 | 53,93252 Kč | 134 831,30 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |











