
10-03132 | |
|---|---|
DigiKey Part Number | 839-10-03132-ND |
Manufacturer | |
Manufacturer Product Number | 10-03132 |
Description | CBL ASSY 2.1MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Low Smoke Zero Halogen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 115,36300 Kč | 1 153,63 Kč |
| 25 | 108,13120 Kč | 2 703,28 Kč |
| 50 | 102,96580 Kč | 5 148,29 Kč |
| 200 | 93,36865 Kč | 18 673,73 Kč |
| 400 | 88,91393 Kč | 35 565,57 Kč |
| 600 | 86,40817 Kč | 51 844,90 Kč |
| 1 000 | 83,35219 Kč | 83 352,19 Kč |
| 2 600 | 77,92471 Kč | 202 604,25 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |











