
TB100-04 | |
|---|---|
DigiKey Part Number | 283-4015-ND |
Manufacturer | |
Manufacturer Product Number | TB100-04 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Steel |
Number of Wire Entries 8 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1504 | Curtis Industries | 473 | 364-1347-ND | 117,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,21000 Kč | 234,21 Kč |
| 10 | 166,28100 Kč | 1 662,81 Kč |
| 25 | 147,07280 Kč | 3 676,82 Kč |
| 50 | 135,44820 Kč | 6 772,41 Kč |
| 100 | 126,02770 Kč | 12 602,77 Kč |
| 300 | 114,85750 Kč | 34 457,25 Kč |
| 500 | 110,94166 Kč | 55 470,83 Kč |
| 1 000 | 106,65461 Kč | 106 654,61 Kč |
| Unit Price without VAT: | 234,21000 Kč |
|---|---|
| Unit Price with VAT: | 283,39410 Kč |











