Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Flat 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02561

DigiKey Part Number
839-10-02561-ND
Manufacturer
Manufacturer Product Number
10-02561
Description
CBL ASSY 2.5MM PLG-PLG FLAT 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Flat 3.00' (915.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02561 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Plug, Right Angle
Length
3.00' (915.00mm)
Cable Type
Flat
Shielding
Unshielded
Usage
Adapter, Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 655
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1076,60100 Kč766,01 Kč
2571,78800 Kč1 794,70 Kč
5068,35680 Kč3 417,84 Kč
10065,09380 Kč6 509,38 Kč
35059,58691 Kč20 855,42 Kč
70056,74410 Kč39 720,87 Kč
1 05055,14455 Kč57 901,78 Kč
2 80051,46123 Kč144 091,44 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč