
10-02574 | |
|---|---|
DigiKey Part Number | 839-10-02574-ND |
Manufacturer | |
Manufacturer Product Number | 10-02574 |
Description | CBL ASSY 2.5MM PLG-PLG FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Plug, Right Angle Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02574 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Plug, Right Angle | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,80900 Kč | 1 058,09 Kč |
| 25 | 99,16920 Kč | 2 479,23 Kč |
| 50 | 94,43220 Kč | 4 721,61 Kč |
| 100 | 89,92180 Kč | 8 992,18 Kč |
| 250 | 84,29352 Kč | 21 073,38 Kč |
| 500 | 80,27200 Kč | 40 136,00 Kč |
| 1 000 | 76,44364 Kč | 76 443,64 Kč |
| 2 500 | 71,66391 Kč | 179 159,77 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |











