
102-1092-BL-F0050 | |
|---|---|
DigiKey Part Number | 1175-1854-ND |
Manufacturer | |
Manufacturer Product Number | 102-1092-BL-F0050 |
Description | CBL USB2.0 A PLG-MCR B PLG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 129,85200 Kč | 1 298,52 Kč |
| 25 | 121,72120 Kč | 3 043,03 Kč |
| 50 | 115,90900 Kč | 5 795,45 Kč |
| 100 | 110,37390 Kč | 11 037,39 Kč |
| 300 | 102,14407 Kč | 30 643,22 Kč |
| 600 | 97,27183 Kč | 58 363,10 Kč |
| 1 200 | 92,63373 Kč | 111 160,48 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |



