
CAT6-0003SC | |
|---|---|
DigiKey Part Number | 4627-CAT6-0003SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-0003SC |
Description | CBL MOD SLIM PL-PL CAT6 6" BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Thin Cat6 28AWG, 3.8mm OD, 15.2mm Bend Radius | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 154,23000 Kč | 1 542,30 Kč |
| 25 | 144,56720 Kč | 3 614,18 Kč |
| 50 | 137,65860 Kč | 6 882,93 Kč |
| 100 | 131,08840 Kč | 13 108,84 Kč |
| 250 | 122,88364 Kč | 30 720,91 Kč |
| 500 | 117,02270 Kč | 58 511,35 Kč |
| 1 000 | 111,44311 Kč | 111 443,11 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |


