
6000.0224 | |
|---|---|
DigiKey Part Number | 486-4407-ND |
Manufacturer | |
Manufacturer Product Number | 6000.0224 |
Description | CORD IEC 320-C13 RA TO CBL 6.56' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C13, Right Angle To Cable H05VV-F3G1.0 |
Datasheet | Datasheet |
Category | Wire Gauge 17 AWG |
Manufacturer SCHURTER Inc. | Shielding Unshielded |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Approval Agency Marking CEBEC, DEMKO, ESTI, FIMKO, KEMA, OVE, NEMKO, SEMKO, VDE |
Style Female Sockets (Slots) to Leads | Approved Countries Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden, Switzerland |
1st Connector IEC 320-C13, Right Angle | Color Black |
2nd Connector Cable | Voltage Rating 250VAC |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type H05VV-F3G1.0 | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,14000 Kč | 330,14 Kč |
| 10 | 280,50600 Kč | 2 805,06 Kč |
| 25 | 262,94600 Kč | 6 573,65 Kč |
| 50 | 250,39540 Kč | 12 519,77 Kč |
| 100 | 238,44510 Kč | 23 844,51 Kč |
| 300 | 220,67483 Kč | 66 202,45 Kč |
| 500 | 212,87084 Kč | 106 435,42 Kč |
| 1 000 | 202,72484 Kč | 202 724,84 Kč |
| Unit Price without VAT: | 330,14000 Kč |
|---|---|
| Unit Price with VAT: | 399,46940 Kč |









