



10-02249 | |
|---|---|
DigiKey Part Number | 839-10-02249-ND |
Manufacturer | |
Manufacturer Product Number | 10-02249 |
Description | CBL ASSY 1.35MM JACK-CBL RND 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Wire Leads Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02249 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,86800 Kč | 788,68 Kč |
| 25 | 73,92960 Kč | 1 848,24 Kč |
| 50 | 70,39360 Kč | 3 519,68 Kč |
| 120 | 66,17517 Kč | 7 941,02 Kč |
| 360 | 61,23892 Kč | 22 046,01 Kč |
| 600 | 59,07192 Kč | 35 443,15 Kč |
| 1 080 | 56,67419 Kč | 61 208,13 Kč |
| 2 520 | 53,38833 Kč | 134 538,59 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |









