Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-01240 | |
|---|---|
DigiKey Part Number | 839-10-01240-ND |
Manufacturer | |
Manufacturer Product Number | 10-01240 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,57731 Kč | 25 261,85 Kč |
| Unit Price without VAT: | 31,57731 Kč |
|---|---|
| Unit Price with VAT: | 38,20855 Kč |















