Image for 9153936P0116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9153936P0116

DigiKey Part Number
4627-9153936P0116-ND
Manufacturer
Manufacturer Product Number
9153936P0116
Description
CBL ASSY 2.5MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1271,92000 Kč271,92 Kč
10231,02000 Kč2 310,20 Kč
25216,55640 Kč5 413,91 Kč
50206,21720 Kč10 310,86 Kč
100196,37540 Kč19 637,54 Kč
250184,08780 Kč46 021,95 Kč
500175,30936 Kč87 654,68 Kč
1 000166,95300 Kč166 953,00 Kč
Manufacturers Standard Package
Unit Price without VAT:271,92000 Kč
Unit Price with VAT:329,02320 Kč