



10-01245 | |
|---|---|
DigiKey Part Number | 839-10-01245-ND |
Manufacturer | |
Manufacturer Product Number | 10-01245 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 91,67700 Kč | 916,77 Kč |
| 25 | 85,93240 Kč | 2 148,31 Kč |
| 50 | 81,82920 Kč | 4 091,46 Kč |
| 200 | 74,20065 Kč | 14 840,13 Kč |
| 400 | 70,65985 Kč | 28 263,94 Kč |
| 600 | 68,66802 Kč | 41 200,81 Kč |
| 1 000 | 66,23924 Kč | 66 239,24 Kč |
| 2 600 | 61,92512 Kč | 161 005,31 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |


