
172-4000 | |
|---|---|
DigiKey Part Number | 172-4000-ND |
Manufacturer | |
Manufacturer Product Number | 172-4000 |
Description | CBL ASSY 2.5MM PLG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 172-4000 Models |
Category | Style Plug, Right Angle to Wire Leads |
Manufacturer MPD (Memory Protection Devices) | Length 6.0' (1.83m) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.5mm ID, 5.5mm OD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,44600 Kč | 754,46 Kč |
| 25 | 70,72120 Kč | 1 768,03 Kč |
| 50 | 67,34060 Kč | 3 367,03 Kč |
| 100 | 64,12370 Kč | 6 412,37 Kč |
| 300 | 59,33963 Kč | 17 801,89 Kč |
| 500 | 57,23970 Kč | 28 619,85 Kč |
| 1 000 | 54,50913 Kč | 54 509,13 Kč |
| 2 500 | 51,09998 Kč | 127 749,95 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |







