RF ANTENNA Wi-Fi Whip, Right Angle RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1URF51

DigiKey Part Number
4703-PR1URF51-ND
Manufacturer
Manufacturer Product Number
PR1URF51
Description
WIFI SMA ANTENNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Right Angle RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.441GHz
Frequency Range
2.4GHz ~ 2.483GHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
IP33
Mounting Type
Connector Mount
Height (Max)
7.677" (195.00mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10159,58500 Kč1 595,85 Kč
Unit Price without VAT:159,58500 Kč
Unit Price with VAT:193,09785 Kč