
2101-0200-11 | |
|---|---|
DigiKey Part Number | 4414-2101-0200-11-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0200-11 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 24-28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 56,48500 Kč | 564,85 Kč |
| 25 | 52,94840 Kč | 1 323,71 Kč |
| 50 | 50,41620 Kč | 2 520,81 Kč |
| 100 | 48,00770 Kč | 4 800,77 Kč |
| 250 | 45,00124 Kč | 11 250,31 Kč |
| 500 | 42,85356 Kč | 21 426,78 Kč |
| 1 000 | 40,80919 Kč | 40 809,19 Kč |
| 2 500 | 38,25609 Kč | 95 640,23 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |



