
2101-0200-01 | |
|---|---|
DigiKey Part Number | 4414-2101-0200-01-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0200-01 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 24-28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 25 | 41,21480 Kč | 1 030,37 Kč |
| 50 | 39,24520 Kč | 1 962,26 Kč |
| 100 | 37,36800 Kč | 3 736,80 Kč |
| 250 | 35,02720 Kč | 8 756,80 Kč |
| 500 | 33,35490 Kč | 16 677,45 Kč |
| 1 000 | 31,76325 Kč | 31 763,25 Kč |
| 2 500 | 29,77584 Kč | 74 439,60 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |



