



0050362323 | |
|---|---|
DigiKey Part Number | WM19568-ND |
Manufacturer | |
Manufacturer Product Number | 0050362323 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050362323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | Blind Mating | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,04000 Kč | 37,04 Kč |
| 10 | 31,44700 Kč | 314,47 Kč |
| 100 | 26,72020 Kč | 2 672,02 Kč |
| 500 | 23,85028 Kč | 11 925,14 Kč |
| 1 400 | 22,17920 Kč | 31 050,88 Kč |
| 5 600 | 20,11416 Kč | 112 639,30 Kč |
| Unit Price without VAT: | 37,04000 Kč |
|---|---|
| Unit Price with VAT: | 44,81840 Kč |









