Sleeve X 30.00' (9.14m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sleeve X 30.00' (9.14m) Black
PTN1.75BK

PTN1.75BK30

DigiKey Part Number
1030-PTN1.75BK30-ND
Manufacturer
Manufacturer Product Number
PTN1.75BK30
Description
EXPAND SLEEVE 1.75" X 30' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 30.00' (9.14m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.750" (44.45mm)
Diameter - Inside, Expanded
2.750" (69.85mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
30.00' (9.14m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
UV Resistant
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1926,85000 Kč926,85 Kč
2852,41500 Kč1 704,83 Kč
3811,64333 Kč2 434,93 Kč
5763,06800 Kč3 815,34 Kč
7732,71000 Kč5 128,97 Kč
10701,81600 Kč7 018,16 Kč
25628,32720 Kč15 708,18 Kč
50577,91120 Kč28 895,56 Kč
100531,54760 Kč53 154,76 Kč
Manufacturers Standard Package
Unit Price without VAT:926,85000 Kč
Unit Price with VAT:1 121,48850 Kč