


Category | Length 50.00' (15.24m) |
Manufacturer Techflex | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -70°C ~ 125°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeve | Liquid Protection Gasoline Resistant |
Type Attributes Expandable | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 1.250" (31.75mm) | Features Chemical Resistant, Clean Cut, Solvent Resistant |
Diameter - Inside, Expanded 1.750" (44.45mm) | Material Flammability Rating UL94 V-0 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,31000 Kč | 772,31 Kč |
| 2 | 710,36000 Kč | 1 420,72 Kč |
| 3 | 676,34667 Kč | 2 029,04 Kč |
| 5 | 635,90400 Kč | 3 179,52 Kč |
| 7 | 610,59143 Kč | 4 274,14 Kč |
| 10 | 584,83600 Kč | 5 848,36 Kč |
| Unit Price without VAT: | 772,31000 Kč |
|---|---|
| Unit Price with VAT: | 934,49510 Kč |










