Sleeve X 40.00' (12.19m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sleeve X 40.00' (12.19m) Black
PTN1.50BK

PTN1.50BK40

DigiKey Part Number
1030-PTN1.50BK40-ND
Manufacturer
Manufacturer Product Number
PTN1.50BK40
Description
EXPAND SLEEVE 1.5" X 40' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 40.00' (12.19m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
40.00' (12.19m)
Manufacturer
Techflex
Wall Thickness
0.025" (0.64mm)
Series
Operating Temperature
-70°C ~ 125°C
Packaging
Spool
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeve
Liquid Protection
Gasoline Resistant
Type Attributes
Expandable
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
1.500" (38.10mm)
Features
Chemical Resistant, Clean Cut, Solvent Resistant
Diameter - Inside, Expanded
2.125" (53.97mm)
Material Flammability Rating
UL94 V-0
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1926,85000 Kč926,85 Kč
2852,41500 Kč1 704,83 Kč
3811,64333 Kč2 434,93 Kč
5763,06800 Kč3 815,34 Kč
7732,71000 Kč5 128,97 Kč
10701,81600 Kč7 018,16 Kč
Manufacturers Standard Package
Unit Price without VAT:926,85000 Kč
Unit Price with VAT:1 121,48850 Kč