Sleeve X 75.00' (22.86m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN0.75TB75

DigiKey Part Number
1030-FRN0.75TB75-ND
Manufacturer
Manufacturer Product Number
FRN0.75TB75
Description
EXPAND SLEEVE 3/4"X75' BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 75.00' (22.86m) Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, White
Manufacturer
Techflex
Length
75.00' (22.86m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Spool
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Heat Protection
Flame Retardant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Liquid Protection
Gasoline Resistant
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Features
Chemical Resistant, Clean Cut
Diameter - Inside, Expanded
1.250" (31.75mm)
Material Flammability Rating
UL VW-1
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 095,05000 Kč1 095,05 Kč
21 007,06500 Kč2 014,13 Kč
3958,98000 Kč2 876,94 Kč
5901,61200 Kč4 508,06 Kč
7865,71714 Kč6 060,02 Kč
10829,21100 Kč8 292,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 095,05000 Kč
Unit Price with VAT:1 325,01050 Kč