
Category | Color Black, White |
Manufacturer Techflex | Length 500' (152.40m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Features Chemical Resistant, Clean Cut |
Diameter - Inside, Expanded 0.750" (19.05mm) | Material Flammability Rating UL VW-1 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 031,56000 Kč | 3 031,56 Kč |
| 2 | 2 788,17000 Kč | 5 576,34 Kč |
| 3 | 2 654,97333 Kč | 7 964,92 Kč |
| 5 | 2 517,51000 Kč | 12 587,55 Kč |
| Unit Price without VAT: | 3 031,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 668,18760 Kč |











