
Category | Color Black, White |
Manufacturer Techflex | Length 250' (76.20m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Spool | Operating Temperature -70°C ~ 125°C |
Part Status Active | Heat Protection Flame Retardant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Chemical Resistant, Clean Cut |
Diameter - Inside, Expanded 1.250" (31.75mm) | Material Flammability Rating UL VW-1 |
Material Polyethylene Terephthalate (PET), Halogen Free | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 352,29000 Kč | 2 352,29 Kč |
| 2 | 2 163,34000 Kč | 4 326,68 Kč |
| 3 | 2 059,96667 Kč | 6 179,90 Kč |
| 5 | 1 936,76600 Kč | 9 683,83 Kč |
| 7 | 1 905,15000 Kč | 13 336,05 Kč |
| Unit Price without VAT: | 2 352,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 846,27090 Kč |












