
EPS-400-.700-48-BLACK-BUL | |
|---|---|
DigiKey Part Number | 3M155815-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.700-48-BLACK-BUL |
Description | HEATSHRINK 0.7" X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.700" (17.78mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.175" (4.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,87000 Kč | 508,87 Kč |
| 2 | 468,10000 Kč | 936,20 Kč |
| 3 | 445,68333 Kč | 1 337,05 Kč |
| 5 | 419,02800 Kč | 2 095,14 Kč |
| 7 | 402,33286 Kč | 2 816,33 Kč |
| 10 | 385,36800 Kč | 3 853,68 Kč |
| Unit Price without VAT: | 508,87000 Kč |
|---|---|
| Unit Price with VAT: | 615,73270 Kč |






