
SFTW-203-3/4-48-BLACK | |
|---|---|
DigiKey Part Number | 3M162133-ND |
Manufacturer | |
Manufacturer Product Number | SFTW-203-3/4-48-BLACK |
Description | HEATSHRINK 3/4 18MM BLK 1=1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.709" (18.01mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.236" (5.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,98000 Kč | 369,98 Kč |
| 2 | 340,25500 Kč | 680,51 Kč |
| 3 | 324,02333 Kč | 972,07 Kč |
| 5 | 304,61600 Kč | 1 523,08 Kč |
| 7 | 292,48286 Kč | 2 047,38 Kč |
| 10 | 280,17300 Kč | 2 801,73 Kč |
| Unit Price without VAT: | 369,98000 Kč |
|---|---|
| Unit Price with VAT: | 447,67580 Kč |




