
RNF-3000-18/6-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-3000-18/6-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-18/6-0-SP |
Description | HEATSHRNK0.709"X492.1'BLCK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 61,78733 Kč | 9 268,10 Kč |
| 300 | 60,18097 Kč | 18 054,29 Kč |
| Unit Price without VAT: | 61,78733 Kč |
|---|---|
| Unit Price with VAT: | 74,76267 Kč |


