
EPS-400-.700-48-BLACK-BOX | |
|---|---|
DigiKey Part Number | 3M15379-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.700-48-BLACK-BOX |
Description | HEATSHRINK 0.7" X 4' BLACK 1=1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.060" (1.52mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.700" (17.78mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.175" (4.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 207,53000 Kč | 1 207,53 Kč |
| 2 | 1 110,55500 Kč | 2 221,11 Kč |
| 3 | 1 057,44333 Kč | 3 172,33 Kč |
| 5 | 994,22400 Kč | 4 971,12 Kč |
| 7 | 954,64571 Kč | 6 682,52 Kč |
| 10 | 915,89000 Kč | 9 158,90 Kč |
| Unit Price without VAT: | 1 207,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 461,11130 Kč |


