Black Connector Backshell, Cable Clamp 15, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/1815Z05

DigiKey Part Number
623-M85049/1815Z05-ND
Manufacturer
Manufacturer Product Number
M85049/1815Z05
Description
CONN BACKSHELL W/CLMP SZ15 D BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 15, D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.500" ~ 0.630" (12.70mm ~ 16.00mm)
Diameter - Outside
1.150" (29.21mm)
Shell Size - Insert
15, D
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Shielded
Color
Black
Features
Clamp Screws
Ingress Protection
Environment Resistant
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 725,83000 Kč1 725,83 Kč
101 466,98300 Kč14 669,83 Kč
251 375,20960 Kč34 380,24 Kč
501 309,64100 Kč65 482,05 Kč
1001 247,21190 Kč124 721,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 725,83000 Kč
Unit Price with VAT:2 088,25430 Kč