cnn0.13bk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNN0.13BK225

DigiKey Part Number
1030-CNN0.13BK225-ND
Manufacturer
Manufacturer Product Number
CNN0.13BK225
Description
EXPAND SLEEVING 1/8" X 225' BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 225' (68.58m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.125" (3.18mm)
Diameter - Inside, Expanded
0.250" (6.35mm)
Diameter - Outside, Non-Expanded
-
Material
Nylon, Carbonized, Halogen Free
Color
Black
Length
225' (68.58m)
Wall Thickness
0.028" (0.71mm)
Operating Temperature
-45°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 443,41000 Kč6 443,41 Kč
25 926,10000 Kč11 852,20 Kč
35 643,01333 Kč16 929,04 Kč
55 305,56800 Kč26 527,84 Kč
75 094,43143 Kč35 661,02 Kč
104 879,83200 Kč48 798,32 Kč
254 369,10440 Kč109 227,61 Kč
504 062,65000 Kč203 132,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6 443,41000 Kč
Unit Price with VAT:7 796,52610 Kč