
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.438" (11.13mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Nylon, Carbonized, Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.028" (0.71mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 661,86000 Kč | 3 661,86 Kč |
| 2 | 3 367,79000 Kč | 6 735,58 Kč |
| 3 | 3 206,89667 Kč | 9 620,69 Kč |
| 5 | 3 015,07600 Kč | 15 075,38 Kč |
| 7 | 2 895,09714 Kč | 20 265,68 Kč |
| 10 | 2 773,10600 Kč | 27 731,06 Kč |
| 25 | 2 482,85600 Kč | 62 071,40 Kč |
| 50 | 2 283,68080 Kč | 114 184,04 Kč |
| Unit Price without VAT: | 3 661,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 430,85060 Kč |





