
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.250" (6.35mm) | |
Diameter - Inside, Expanded | 0.438" (11.13mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Nylon, Carbonized, Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.028" (0.71mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 882,72000 Kč | 6 882,72 Kč |
| 2 | 6 330,05000 Kč | 12 660,10 Kč |
| 3 | 6 027,66667 Kč | 18 083,00 Kč |
| 5 | 5 667,29200 Kč | 28 336,46 Kč |
| 7 | 5 441,78571 Kč | 38 092,50 Kč |
| 10 | 5 212,52700 Kč | 52 125,27 Kč |
| 25 | 4 666,98720 Kč | 116 674,68 Kč |
| Unit Price without VAT: | 6 882,72000 Kč |
|---|---|
| Unit Price with VAT: | 8 328,09120 Kč |




