cnn0.50bk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNN0.50BK100

DigiKey Part Number
1030-CNN0.50BK100-ND
Manufacturer
Manufacturer Product Number
CNN0.50BK100
Description
EXPAND SLEEVE 1/2" X 100' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Nylon, Carbonized, Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.028" (0.71mm)
Operating Temperature
-45°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut, EMI Resistant, Shielded
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 037,23000 Kč7 037,23 Kč
26 472,24500 Kč12 944,49 Kč
36 163,09000 Kč18 489,27 Kč
55 794,60200 Kč28 973,01 Kč
75 563,99571 Kč38 947,97 Kč
105 329,62800 Kč53 296,28 Kč
254 771,83280 Kč119 295,82 Kč
Manufacturers Standard Package
Unit Price without VAT:7 037,23000 Kč
Unit Price with VAT:8 515,04830 Kč