
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Nylon, Carbonized, Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.028" (0.71mm) | |
Operating Temperature | -45°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut, EMI Resistant, Shielded | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 646,40000 Kč | 29 646,40 Kč |
| 2 | 27 267,12000 Kč | 54 534,24 Kč |
| 3 | 25 965,10333 Kč | 77 895,31 Kč |
| 5 | 24 412,99000 Kč | 122 064,95 Kč |
| 7 | 23 441,79143 Kč | 164 092,54 Kč |
| Unit Price without VAT: | 29 646,40000 Kč |
|---|---|
| Unit Price with VAT: | 35 872,14400 Kč |


