FSN-Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSN0.38SV164

DigiKey Part Number
1030-FSN0.38SV164-ND
Manufacturer
Manufacturer Product Number
FSN0.38SV164
Description
EXPAND SLEEVE 3/8" X 164' SILV
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Sleeve X 164' (50.00m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
0.500" (12.70mm)
Diameter - Outside, Non-Expanded
-
Material
Copper, Tinned and Aramid
Color
Silver
Length
164' (50.00m)
Wall Thickness
0.013" (0.33mm)
Operating Temperature
-40°C ~ 150°C
Heat Protection
Flame Retardant, Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, EMI Resistant, Shielded
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
139 610,12000 Kč39 610,12 Kč
236 431,46000 Kč72 862,92 Kč
334 692,01667 Kč104 076,05 Kč
532 618,53000 Kč163 092,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39 610,12000 Kč
Unit Price with VAT:47 928,24520 Kč