
60-0014-011-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0014-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 60-0014-011-P00 |
Description | CONTACT SKT SZ 2.0MM SLDR GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 47,04700 Kč | 470,47 Kč |
| 25 | 44,10400 Kč | 1 102,60 Kč |
| 50 | 41,99480 Kč | 2 099,74 Kč |
| 100 | 39,98660 Kč | 3 998,66 Kč |
| 300 | 37,00310 Kč | 11 100,93 Kč |
| 500 | 35,69364 Kč | 17 846,82 Kč |
| 1 000 | 33,99028 Kč | 33 990,28 Kč |
| 2 500 | 31,86372 Kč | 79 659,30 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |









