
3G3AX-RAO01830160-DE | |
|---|---|
DigiKey Part Number | 3G3AX-RAO01830160-DE-ND |
Manufacturer | |
Manufacturer Product Number | 3G3AX-RAO01830160-DE |
Description | 3G3_X OUTPUT AC REACTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Load Reactor 3.7kW, 16A, 1.83mH |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Load Reactor | |
For Use With/Related Products | 3G3RX Series | |
Usage | - | |
Specifications | 3.7kW, 16A, 1.83mH | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 491,32000 Kč | 10 491,32 Kč |
| Unit Price without VAT: | 10 491,32000 Kč |
|---|---|
| Unit Price with VAT: | 12 694,49720 Kč |










