2163011212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163011202

DigiKey Part Number
900-2163011202-ND
Manufacturer
Manufacturer Product Number
2163011202
Description
MX150 F-S 150MM 18 AWG LEADS BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,19000 Kč18,19 Kč
1015,40200 Kč154,02 Kč
2514,43600 Kč360,90 Kč
5013,74280 Kč687,14 Kč
10013,08530 Kč1 308,53 Kč
30012,10837 Kč3 632,51 Kč
50011,67922 Kč5 839,61 Kč
Manufacturers Standard Package
Unit Price without VAT:18,19000 Kč
Unit Price with VAT:22,00990 Kč