RF ANTENNA GSM, LTE, WiMax™ Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA6927M3PBN-001

DigiKey Part Number
994-1104-ND
Manufacturer
Manufacturer Product Number
TRA6927M3PBN-001
Description
RF ANT 700/850MHZ DOME N FM 3.3"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, LTE, WiMax™ Dome N Type Female Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
TRA6927M3PBN-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.3GHz, 2.5GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.1GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2.5, 2
Return Loss
-
Gain
0dBi, 1.7dBi, 2.9dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.300" (83.82mm)
Applications
GSM, LTE, WiMax™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 472,38000 Kč1 472,38 Kč
101 220,80300 Kč12 208,03 Kč
251 157,95560 Kč28 948,89 Kč
1001 121,97560 Kč112 197,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 472,38000 Kč
Unit Price with VAT:1 781,57980 Kč