
TRA6927M3PW-001 | |
|---|---|
DigiKey Part Number | 994-1182-ND |
Manufacturer | |
Manufacturer Product Number | TRA6927M3PW-001 |
Description | ANTENNA 4G/3G N(F) WHITE 3.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, WiMax™ Dome N Type Female Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | TRA6927M3PW-001 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 2, 2.5 |
Series | Gain 3.5dBi, 4.6dBi, 5.5dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, WiFi | Mounting Type Base Mount |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Height (Max) 3.300" (83.82mm) |
Frequency (Center/Band) 829MHz, 2.205GHz | Applications GSM, LTE, WiMax™ |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,00000 Kč | 1 214,00 Kč |
| 10 | 1 001,04300 Kč | 10 010,43 Kč |
| 25 | 947,87400 Kč | 23 696,85 Kč |
| 100 | 911,44790 Kč | 91 144,79 Kč |
| Unit Price without VAT: | 1 214,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,94000 Kč |







