
TRA6927M3PWN-001 | |
|---|---|
DigiKey Part Number | 994-1103-ND |
Manufacturer | |
Manufacturer Product Number | TRA6927M3PWN-001 |
Description | RF ANT 700/850MHZ DOME N FM 3.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, WiMax™ Dome N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TRA6927M3PWN-001 Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 2.5, 2 |
Series | Gain 0dBi, 1.7dBi, 2.9dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular, WiFi | Mounting Type Panel Mount |
Frequency Group Wide Band | Height (Max) 3.300" (83.82mm) |
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.3GHz, 2.5GHz, 2.6GHz | Applications GSM, LTE, WiMax™ |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.1GHz ~ 2.7GHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 429,12000 Kč | 1 429,12 Kč |
| 10 | 1 183,80400 Kč | 11 838,04 Kč |
| 25 | 1 122,54480 Kč | 28 063,62 Kč |
| 100 | 1 086,35250 Kč | 108 635,25 Kč |
| Unit Price without VAT: | 1 429,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 729,23520 Kč |





