
FTRA6971M5PB-001 | |
|---|---|
DigiKey Part Number | 994-FTRA6971M5PB-001-ND |
Manufacturer | |
Manufacturer Product Number | FTRA6971M5PB-001 |
Description | OMNI PH PMT 698-7125MHZ BLK 5 DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 2, 2.7, 2, 1.5, 1.5, 1.5 | |
Return Loss | - | |
Gain | 4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.307" (84.00mm) | |
Applications | 5G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,80000 Kč | 1 472,80 Kč |
| 10 | 1 219,62700 Kč | 12 196,27 Kč |
| 25 | 1 156,42720 Kč | 28 910,68 Kč |
| 100 | 1 086,98040 Kč | 108 698,04 Kč |
| Unit Price without VAT: | 1 472,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 782,08800 Kč |





