
FTRA6971M6PBN-001 | |
|---|---|
DigiKey Part Number | 994-FTRA6971M6PBN-001-ND |
Manufacturer | |
Manufacturer Product Number | FTRA6971M6PBN-001 |
Description | 5G PHANTOM NGP 698-7125MHZ - BLA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Dome N Type Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FTRA6971M6PBN-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.25GHz, 6.5125GHz | |
Frequency Range | 698MHz, 1.427GHz, 1.695GHz, 3.3GHz, 4.4GHz, 6GHz, 6.5GHz | |
Antenna Type | Dome | |
Number of Bands | 7 | |
VSWR | 2, 2.5, 3.5 | |
Return Loss | - | |
Gain | 0.4dBi, 1.1dBi, 2.7dBi, 5.7dBi, 6.6dBi, 7.4dBi, 8.1dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 3.799" (96.50mm) | |
Applications | 5G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 824,94000 Kč | 1 824,94 Kč |
| 10 | 1 520,54900 Kč | 15 205,49 Kč |
| 25 | 1 444,56160 Kč | 36 114,04 Kč |
| 100 | 1 361,05050 Kč | 136 105,05 Kč |
| Unit Price without VAT: | 1 824,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 208,17740 Kč |


