RF ANTENNA 5G Dome N Type Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTRA6971M5PW-001

DigiKey Part Number
994-FTRA6971M5PW-001-ND
Manufacturer
Manufacturer Product Number
FTRA6971M5PW-001
Description
OMNI PH PMT 698-7125MHZ WHT 5 DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Dome N Type Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.561GHz, 2.1975GHz, 3.75GHz, 5.2GHz, 6.5625GHz
Frequency Range
698MHz ~ 960MHz, 1.427GHz ~ 1.695GHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 6GHz, 6GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
6
VSWR
2, 2.7, 2, 1.5, 1.5, 1.5
Return Loss
-
Gain
4dBi, 4.5dBi, 5.5dBi, 5.5dBi, 5.5dBi, 5.5dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.307" (84.00mm)
Applications
5G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 472,80000 Kč1 472,80 Kč
101 219,62700 Kč12 196,27 Kč
251 156,42720 Kč28 910,68 Kč
1001 086,98040 Kč108 698,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 472,80000 Kč
Unit Price with VAT:1 782,08800 Kč