Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/32-X-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/32-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/32-X-STK |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.047" (1.19mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF-100-3/32-CL-STK | TE Connectivity | 0 | 1111-RNF-100-3/32-CL-STK-ND | 55,64457 Kč | Parametric Equivalent |
| 0192670079 | Molex | 0 | 0192670079-ND | 7,45010 Kč | Parametric Equivalent |
| F2213/32 CL103 | Alpha Wire | 735 | F2213/32CL103-ND | 52,08360 Kč | Parametric Equivalent |
| F2213/32 CL171 | Alpha Wire | 0 | F2213/32CL171-ND | 72 772,98000 Kč | Parametric Equivalent |
| F221B3/32 CL100 | Alpha Wire | 554 | A332C-4-ND | 54,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 30,39732 Kč | 2 948,54 Kč |
| Unit Price without VAT: | 30,39732 Kč |
|---|---|
| Unit Price with VAT: | 36,78076 Kč |







