FP-301-3/32-CLEAR-4'-BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 25
Unit Price: 98,48000 Kč
Datasheet

Direct


3M
In Stock: 560
Unit Price: 82,31000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/32-CLEAR-4'-BULK

DigiKey Part Number
FP-301-3/32-CLEAR-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-3/32-CLEAR-4'-BULK
Description
HEATSHRINK FP301 3/32-48" CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK FP301 3/32-48" BLACK
In-Stock: 0
Unit Price: 4,02425 Kč
HEATSHRINK FP301 3/32-48" WHITE
In-Stock: 0
Unit Price: 3,31327 Kč