FP-301-3/32-BLACK-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 43
Unit Price: 95,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 143
Unit Price: 77,06000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 074
Unit Price: 76,85000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 8 309
Unit Price: 54,17000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 317
Unit Price: 59,63000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 694
Unit Price: 80,21000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 84,62000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 36,54000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 25,63940 Kč
Datasheet
Image for FP-301-3/32-BLACK-4'-BULK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/32-BLACK-4'-BULK

DigiKey Part Number
FP-301-3/32-BLACK-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-3/32-BLACK-4'-BULK
Description
HEATSHRINK FP301 3/32-48" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 3/32-48" CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK FP301 3/32-48" WHITE
In-Stock: 0
Unit Price: 3,31327 Kč