RNF-100-3/32-CL-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 30,39732 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,45010 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 735
Unit Price: 52,08360 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 72 772,98000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 554
Unit Price: 54,17000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 25
Unit Price: 103,73000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 558
Unit Price: 86,72000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 76,93680 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 13
Unit Price: 91,76000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 4,72562 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 239
Unit Price: 46,20000 Kč
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/32-CL-STK

DigiKey Part Number
1111-RNF-100-3/32-CL-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/32-CL-STK
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.047" (1.19mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bag
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.093" (2.36mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-100-3/32-X-STKTE Connectivity01111-RNF-100-3/32-X-STK-ND30,39732 KčParametric Equivalent
0192670079Molex00192670079-ND7,45010 KčParametric Equivalent
F2213/32 CL103Alpha Wire735F2213/32CL103-ND52,08360 KčParametric Equivalent
F2213/32 CL171Alpha Wire0F2213/32CL171-ND72 772,98000 KčParametric Equivalent
F221B3/32 CL100Alpha Wire554A332C-4-ND54,17000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3555,64457 Kč1 947,56 Kč
Unit Price without VAT:55,64457 Kč
Unit Price with VAT:67,32993 Kč